Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Single Stage Threaded Post (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112G0000M136

DigiKey Part Number
495-75245-ND
Manufacturer
Manufacturer Product Number
B84112G0000M136
Description
LINE FILTER 250VAC/VDC 36A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Single Stage Threaded Post (M5)
Datasheet
 Datasheet
EDA/CAD Models
B84112G0000M136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
36 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M5)
Inductance
800µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$111.31000$111.31
16$90.10813$1,441.73
32$86.92375$2,781.56
112$82.52955$9,243.31
Manufacturers Standard Package
Unit Price without GST:$111.31000
Unit Price with GST:$122.44100