
B84111F0000M110 | |
|---|---|
DigiKey Part Number | 495-3488-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000M110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111F0000M110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 870µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.91000 | $34.91 |
| 10 | $28.48700 | $284.87 |
| 40 | $25.20725 | $1,008.29 |
| 80 | $23.71025 | $1,896.82 |
| 120 | $23.00875 | $2,761.05 |
| Unit Price without GST: | $34.91000 |
|---|---|
| Unit Price with GST: | $38.40100 |

