



B84110B0000A014 | |
|---|---|
DigiKey Part Number | 495-4541-ND |
Manufacturer | |
Manufacturer Product Number | B84110B0000A014 |
Description | LINE FILTER 250VAC/VDC 1.4A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.4 A 250V 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | B84110B0000A014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1.4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 27mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.45000 | $13.45 |
| 10 | $10.97900 | $109.79 |
| 25 | $10.12560 | $253.14 |
| 50 | $9.52500 | $476.25 |
| 160 | $8.59569 | $1,375.31 |
| 320 | $8.08528 | $2,587.29 |
| 640 | $7.89331 | $5,051.72 |
| Unit Price without GST: | $13.45000 |
|---|---|
| Unit Price with GST: | $14.79500 |

