
B82721A2701N020 | |
|---|---|
DigiKey Part Number | 495-2730-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2701N020 |
Description | CMC 10MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 550mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2701N020 Models |
Category | DC Resistance (DCR) (Max) 550mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.705" L x 0.681" W (17.90mm x 17.30mm) |
Number of Lines 2 | Height (Max) 0.496" (12.60mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.61800 | $26.18 |
| 25 | $2.42160 | $60.54 |
| 50 | $2.28320 | $114.16 |
| 100 | $2.15270 | $215.27 |
| 250 | $1.99180 | $497.95 |
| 600 | $1.84950 | $1,109.70 |
| 1,200 | $1.74427 | $2,093.12 |
| 3,000 | $1.72409 | $5,172.27 |
| Unit Price without GST: | $3.19000 |
|---|---|
| Unit Price with GST: | $3.50900 |




