6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 150mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3689Z000

DigiKey Part Number
B82496C3689Z000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82496C3689Z000
Description
FIXED IND 6.8NH 700MA 150 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3689Z000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
14 @ 100MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±0.2nH
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.22617$1,809.36
Manufacturers Standard Package
Unit Price without GST:$0.22617
Unit Price with GST:$0.24879