4.7 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1472M100

DigiKey Part Number
495-5838-2-ND - Tape & Reel (TR)
495-5838-1-ND - Cut Tape (CT)
495-5838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1472M100
Description
FIXED IND 4.7UH 5.3A 16.5 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1472M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/7/2026
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08500$10.85
25$1.00480$25.12
50$0.94720$47.36
100$0.89320$89.32
250$0.82624$206.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.71511$536.33
1,500$0.67433$1,011.50
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.44100