
B82472P6102M000 | |
|---|---|
DigiKey Part Number | 495-77091-2-ND - Tape & Reel (TR) 495-77091-1-ND - Cut Tape (CT) 495-77091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6102M000 |
Description | FIXED IND 1UH 3.6A 17 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6102M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.33920 | $33.48 |
| 50 | $1.26240 | $63.12 |
| 100 | $1.19020 | $119.02 |
| 250 | $1.10112 | $275.28 |
| 500 | $1.03824 | $519.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88580 | $885.80 |
| 2,000 | $0.83535 | $1,670.70 |
| 3,000 | $0.80722 | $2,421.66 |
| 5,000 | $0.79729 | $3,986.45 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

