Similar
Similar
Similar

B82464P4682M000 | |
|---|---|
DigiKey Part Number | 495-77087-2-ND - Tape & Reel (TR) 495-77087-1-ND - Cut Tape (CT) 495-77087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4682M000 |
Description | FIXED IND 6.8UH 4.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4682M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $2.00400 | $20.04 |
| 25 | $1.85360 | $46.34 |
| 50 | $1.74800 | $87.40 |
| 100 | $1.64780 | $164.78 |
| 250 | $1.52460 | $381.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.25681 | $942.61 |
| 1,500 | $1.18525 | $1,777.87 |
| 2,250 | $1.14533 | $2,576.99 |
| 3,750 | $1.14452 | $4,291.95 |
| Unit Price without GST: | $2.44000 |
|---|---|
| Unit Price with GST: | $2.68400 |





