
B82464P4332M000 | |
|---|---|
DigiKey Part Number | 495-77084-2-ND - Tape & Reel (TR) 495-77084-1-ND - Cut Tape (CT) 495-77084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4332M000 |
Description | FIXED IND 3.3UH 5.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4332M000 Models |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.97600 | $19.76 |
| 25 | $1.82760 | $45.69 |
| 50 | $1.72340 | $86.17 |
| 100 | $1.62460 | $162.46 |
| 250 | $1.50312 | $375.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.23912 | $929.34 |
| 1,500 | $1.16855 | $1,752.83 |
| 2,250 | $1.12920 | $2,540.70 |
| 3,750 | $1.12840 | $4,231.50 |
| Unit Price without GST: | $2.40000 |
|---|---|
| Unit Price with GST: | $2.64000 |

