Similar

Category | Shielding Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4474M000 | TDK | 1,462 | 495-1807-1-ND | $2.10000 | Similar |


