
B82442T1155J000 | |
|---|---|
DigiKey Part Number | 495-B82442T1155J000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442T1155J000 |
Description | FIXED IND 1.5MH 130MA 14.9 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 130 mA 14.9Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1155J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.9Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.67817 | $1,017.26 |
| Unit Price without GST: | $0.67817 |
|---|---|
| Unit Price with GST: | $0.74599 |

