
B82144A2332K000 | |
|---|---|
DigiKey Part Number | B82144A2332K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82144A2332K000 |
Description | FIXED IND 3.3UH 1.75A 130 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 130mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2332K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29631 | $888.93 |
| Unit Price without GST: | $0.29631 |
|---|---|
| Unit Price with GST: | $0.32594 |

