
B82144A2106J000 | |
|---|---|
DigiKey Part Number | 495-5615-2-ND - Tape & Reel (TR) 495-5615-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2106J000 |
Description | FIXED IND 10MH 60MA 42 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 60 mA 42Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2106J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 42Ohm Max |
Series | Q @ Freq 50 @ 79.6kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 350kHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.56900 | $5.69 |
| 25 | $0.52720 | $13.18 |
| 50 | $0.49700 | $24.85 |
| 100 | $0.46850 | $46.85 |
| 250 | $0.43344 | $108.36 |
| 500 | $0.40868 | $204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37191 | $557.87 |
| 3,000 | $0.35070 | $1,052.10 |
| 4,500 | $0.33886 | $1,524.87 |
| 7,500 | $0.32454 | $2,434.05 |
| 10,500 | $0.31544 | $3,312.12 |
| 15,000 | $0.30609 | $4,591.35 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

