
B82144A2102K009 | |
|---|---|
DigiKey Part Number | B82144A2102K009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144A2102K009 |
Description | FIXED IND 1UH 2.2A 80 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 80mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2102K009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30092 | $752.30 |
| Unit Price without GST: | $0.30092 |
|---|---|
| Unit Price with GST: | $0.33101 |

