33 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.12Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141A1333K000

DigiKey Part Number
495-77191-2-ND - Tape & Reel (TR)
495-77191-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82141A1333K000
Description
FIXED IND 33UH 300MA 1.12 OHM TH
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.12Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.12Ohm Max
Q @ Freq
55 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,349
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31/8/2026
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.59000$5.90
25$0.54640$13.66
50$0.51480$25.74
100$0.48540$48.54
250$0.44908$112.27
500$0.42344$211.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33094$1,654.70
Unit Price without GST:$0.71000
Unit Price with GST:$0.78100