
B82116B2828A010 | |
|---|---|
DigiKey Part Number | 495-B82116B2828A010-ND |
Manufacturer | |
Manufacturer Product Number | B82116B2828A010 |
Description | FIXED IND 3.4UH 25A 2.6 MOHM TH |
Customer Reference | |
Detailed Description | 3.4 µH Unshielded Inductor 25 A 2.6mOhm Radial, Horizontal Cylinder (Open) Choke Coils for PFC (Pin Terminal Type) |
Datasheet | Datasheet |
EDA/CAD Models | B82116B2828A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 170°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Choke Coils for PFC (Pin Terminal Type) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.492" Dia x 1.083" L (12.50mm x 27.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.26000 | $10.26 |
| 10 | $8.44100 | $84.41 |
| Unit Price without GST: | $10.26000 |
|---|---|
| Unit Price with GST: | $11.28600 |

