47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580T0300K062

DigiKey Part Number
495-75365-2-ND - Tape & Reel (TR)
495-75365-1-ND - Cut Tape (CT)
495-75365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580T0300K062
Description
VARISTOR 47V 800A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
800 A
Energy
4.2J
Number of Circuits
1
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,388
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.74000$7.40
25$0.66400$16.60
100$0.58040$58.04
250$0.54044$135.11
500$0.51638$258.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.44503$445.03
2,000$0.43043$860.86
3,000$0.42311$1,269.33
5,000$0.41500$2,075.00
7,000$0.41027$2,871.89
10,000$0.40571$4,057.10
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500