
B72225S4381K101 | |
|---|---|
DigiKey Part Number | 495-B72225S4381K101-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4381K101 |
Description | VARISTOR 620V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4381K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 20 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.20100 | $42.01 |
| 25 | $3.86280 | $96.57 |
| 150 | $3.40480 | $510.72 |
| 300 | $3.28097 | $984.29 |
| 600 | $3.17902 | $1,907.41 |
| 1,050 | $3.11003 | $3,265.53 |
| 2,550 | $3.02063 | $7,702.61 |
| Unit Price without GST: | $5.57000 |
|---|---|
| Unit Price with GST: | $6.12700 |

