
B72220S1300K102 | |
|---|---|
DigiKey Part Number | 495-4266-ND |
Manufacturer | |
Manufacturer Product Number | B72220S1300K102 |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S1300K102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 2 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.79100 | $27.91 |
| 25 | $2.55320 | $63.83 |
| 100 | $2.29040 | $229.04 |
| 250 | $2.16536 | $541.34 |
| 500 | $2.08988 | $1,044.94 |
| 1,000 | $2.02782 | $2,027.82 |
| 2,500 | $1.96230 | $4,905.75 |
| 5,000 | $1.92280 | $9,614.00 |
| Unit Price without GST: | $3.75000 |
|---|---|
| Unit Price with GST: | $4.12500 |

