
B72214S1390K501 | |
|---|---|
DigiKey Part Number | B72214S1390K501-ND |
Manufacturer | |
Manufacturer Product Number | B72214S1390K501 |
Description | VARISTOR 65V DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 65 V Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S1390K501 Models |
Category | Varistor Voltage (Max) 71.5 V |
Manufacturer TDK | Energy 13J |
Series | Number of Circuits 1 |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Maximum AC Volts 48 V | Qualification AEC-Q200 |
Maximum DC Volts 50 V | Mounting Type Through Hole |
Varistor Voltage (Min) 58.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 65 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.71262 | $5,700.96 |
| Unit Price without GST: | $0.71262 |
|---|---|
| Unit Price with GST: | $0.78388 |

