Parametric Equivalent
Parametric Equivalent

B72214P2351K551 | |
|---|---|
DigiKey Part Number | 495-B72214P2351K551TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72214P2351K551 |
Description | VARISTOR 560V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 295 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61638 | $1,849.14 |
| Unit Price without GST: | $0.61638 |
|---|---|
| Unit Price with GST: | $0.67802 |


