
B72210S0300K131 | |
|---|---|
DigiKey Part Number | 495-B72210S0300K131TR-ND - Tape & Reel (TR) 495-B72210S0300K131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0300K131 |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 500 A |
Series | Energy 4.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2750 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.50500 | $5.05 |
| 25 | $0.45080 | $11.27 |
| 100 | $0.39120 | $39.12 |
| 250 | $0.36284 | $90.71 |
| 500 | $0.34568 | $172.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29714 | $297.14 |
| 2,000 | $0.28672 | $573.44 |
| 3,000 | $0.28150 | $844.50 |
| 5,000 | $0.27572 | $1,378.60 |
| 7,000 | $0.27233 | $1,906.31 |
| 10,000 | $0.26909 | $2,690.90 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.80300 |

