
B72210S0271K341 | |
|---|---|
DigiKey Part Number | 495-77368-2-ND - Tape & Reel (TR) 495-77368-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K341 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.43400 | $4.34 |
| 25 | $0.38680 | $9.67 |
| 100 | $0.33470 | $33.47 |
| 250 | $0.30988 | $77.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.26426 | $132.13 |
| 1,000 | $0.25318 | $253.18 |
| 1,500 | $0.24763 | $371.44 |
| 2,500 | $0.24148 | $603.70 |
| 3,500 | $0.23789 | $832.62 |
| 5,000 | $0.23443 | $1,172.15 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.69300 |

