
B72210S0170K151 | |
|---|---|
DigiKey Part Number | 495-77364-2-ND - Tape & Reel (TR) 495-77364-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0170K151 |
Description | VARISTOR 27V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.51200 | $5.12 |
| 25 | $0.45720 | $11.43 |
| 100 | $0.39680 | $39.68 |
| 250 | $0.36800 | $92.00 |
| 500 | $0.35062 | $175.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.29495 | $442.43 |
| 3,000 | $0.28552 | $856.56 |
| 4,500 | $0.28080 | $1,263.60 |
| 7,500 | $0.27556 | $2,066.70 |
| 10,500 | $0.27250 | $2,861.25 |
| 15,000 | $0.26956 | $4,043.40 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

