
B72207S0140K211 | |
|---|---|
DigiKey Part Number | 495-76415-2-ND - Tape & Reel (TR) 495-76415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0140K211 |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2300 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.33800 | $3.38 |
| 25 | $0.30040 | $7.51 |
| 100 | $0.25860 | $25.86 |
| 250 | $0.23860 | $59.65 |
| 500 | $0.22658 | $113.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18975 | $284.62 |
| 3,000 | $0.18322 | $549.66 |
| 4,500 | $0.17995 | $809.77 |
| 7,500 | $0.17633 | $1,322.47 |
| 10,500 | $0.17422 | $1,829.31 |
| 15,000 | $0.17218 | $2,582.70 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

