
B72207S0131K211 | |
|---|---|
DigiKey Part Number | 495-B72207S0131K211TR-ND - Tape & Reel (TR) 495-B72207S0131K211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0131K211 |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.28760 | $7.19 |
| 100 | $0.24750 | $24.75 |
| 250 | $0.22832 | $57.08 |
| 500 | $0.21682 | $108.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.19245 | $288.68 |
| 3,000 | $0.18584 | $557.52 |
| 4,500 | $0.18252 | $821.34 |
| 7,500 | $0.17885 | $1,341.38 |
| 10,500 | $0.17670 | $1,855.35 |
| 15,000 | $0.17464 | $2,619.60 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

