



B65807J0160A048 | |
|---|---|
DigiKey Part Number | 495-76944-1-ND - Cut Tape (CT) 495-76944-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65807J0160A048 |
Description | FERRITE CORE RM 160NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0160A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | N48 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 109.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.78 | |
Effective Length (le) mm | 28.6 | |
Effective Area (Ae) mm² | 36.6 | |
Minimum Core Cross Section (Amin) mm² | 31.0 | |
Effective Magnetic Volume (Ve) mm³ | 1050.0 | |
Finish | Uncoated | |
Height | 0.246" (6.25mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.42800 | $34.28 |
| 25 | $2.91520 | $72.88 |
| 50 | $2.56040 | $128.02 |
| 100 | $2.23100 | $223.10 |
| 250 | $2.20008 | $550.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.79744 | $898.72 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.48900 |











