
B64290L0742X037 | |
|---|---|
DigiKey Part Number | B64290L0742X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0742X037 |
Description | FERRITE CORE TOROID 3.92UH T37 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.281" (7.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0742X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.08 |
Part Status Active | Effective Length (le) mm 31.17 |
Core Type Toroid | Effective Area (Ae) mm² 14.96 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 466.0 |
Diameter 0.535" (13.60mm) | Finish Epoxy |
Inductance Factor (Al) 3.92 µH | Height 0.281" (7.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.32105 | $1,444.72 |
| Unit Price without GST: | $0.32105 |
|---|---|
| Unit Price with GST: | $0.35316 |

