PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
B59701A0130A062
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59701A0120A062

DigiKey Part Number
495-B59701A0120A062TR-ND - Tape & Reel (TR)
495-B59701A0120A062CT-ND - Cut Tape (CT)
495-B59701A0120A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59701A0120A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59701A0120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,138
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
5$1.03000$5.15
10$0.97800$9.78
25$0.91400$22.85
50$0.87080$43.54
100$0.83100$83.10
500$0.75134$375.67
1,000$0.72174$721.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61177$2,447.08
8,000$0.59094$4,727.52
12,000$0.57957$6,954.84
20,000$0.56604$11,320.80
Manufacturers Standard Package
Unit Price without GST:$1.18000
Unit Price with GST:$1.29800