


B59100C0080A070 | |
|---|---|
DigiKey Part Number | 495-75873-ND |
Manufacturer | |
Manufacturer Product Number | B59100C0080A070 |
Description | SENSOR PTC 100OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B59100C0080A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc, 4.0mm Dia x 3.5mm W |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 5 | $1.57000 | $7.85 |
| 10 | $1.49200 | $14.92 |
| 25 | $1.40080 | $35.02 |
| 50 | $1.33800 | $66.90 |
| 100 | $1.28070 | $128.07 |
| 500 | $1.16524 | $582.62 |
| 2,400 | $1.07315 | $2,575.56 |
| 7,200 | $1.01862 | $7,334.06 |
| Unit Price without GST: | $1.78000 |
|---|---|
| Unit Price with GST: | $1.95800 |

