Inrush Current Limiter 1 Ohms ±20% 16 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S2109A002

DigiKey Part Number
495-B57364S2109A002-ND
Manufacturer
Manufacturer Product Number
B57364S2109A002
Description
ICL 1 OHM 20% 16A 21MM
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 16 A 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
16 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.60000$3.60
5$2.99000$14.95
10$2.75900$27.59
50$2.28880$114.44
100$2.11120$211.12
250$1.89692$474.23
500$1.74862$874.31
Manufacturers Standard Package
Unit Price without GST:$3.60000
Unit Price with GST:$3.96000