NTC Thermistor 47k Disc, 5.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Disc, 5.5mm Dia x 5.0mm W
B57164 SERIES
TDK SMD NTC Thermistors | Digi-Key Daily

B57164K0473J000

DigiKey Part Number
495-2083-ND
Manufacturer
Manufacturer Product Number
B57164K0473J000
Description
THERMISTOR NTC 47KOHM 4450K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0473J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4450K
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Active
Length - Lead Wire
1.42" (36.00mm)
Resistance in Ohms @ 25°C
47k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Disc, 5.5mm Dia x 5.0mm W
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,891
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.88000$4.40
10$0.83400$8.34
25$0.77920$19.48
50$0.74220$37.11
100$0.70820$70.82
500$0.63986$319.93
1,000$0.61446$614.46
5,000$0.56340$2,817.00
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000