
B43793G0657Q011 | |
|---|---|
DigiKey Part Number | 495-B43793G0657Q011-ND |
Manufacturer | |
Manufacturer Product Number | B43793G0657Q011 |
Description | CAP ALUM 650UF 125V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 650 µF 125 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 181mOhm @ 100Hz 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 125 V | |
ESR (Equivalent Series Resistance) | 181mOhm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 21.6 A @ 10 kHz | |
Lead Spacing | 0.423" (10.75mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.24000 | $15.24 |
| 10 | $10.96200 | $109.62 |
| 50 | $9.19660 | $459.83 |
| 264 | $8.01769 | $2,116.67 |
| 528 | $7.88761 | $4,164.66 |
| Unit Price without GST: | $15.24000 |
|---|---|
| Unit Price with GST: | $16.76400 |

