Similar

B43697A5226Q9 | |
|---|---|
DigiKey Part Number | B43697A5226Q9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B43697A5226Q9 |
Description | CAP ALUM 22UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 5.2Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 820 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.9 Ohms |
Capacitance | Size / Dimension 0.630" Dia x 1.181" L (16.00mm x 30.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 450 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 5.2Ohm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226TTA450M | CORNELL DUBILIER KNOWLES | 1,110 | 1572-1097-ND | $8.07000 | Similar |


