Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544B6277M087 | |
|---|---|
DigiKey Part Number | B43544B6277M087-ND |
Manufacturer | |
Manufacturer Product Number | B43544B6277M087 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43544B6277M087 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.71 A @ 100 Hz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.661" (42.20mm) |
ESR (Equivalent Series Resistance) 310mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B6277M000 | TDK | 141 | 495-B43544B6277M000-ND | $17.79000 | Parametric Equivalent |
| B43544B6277M080 | TDK | 0 | B43544B6277M080-ND | $9.31538 | Parametric Equivalent |
| 500MXG270MEFCSN35X40 | Rubycon | 0 | 1189-500MXG270MEFCSN35X40-ND | $9.51310 | Parametric Equivalent |
| 500VXG270MEFC35X40 | Rubycon | 0 | 500VXG270MEFC35X40-ND | $9.55300 | Parametric Equivalent |
| 500VXG270MEFCSN35X40 | Rubycon | 0 | 1189-2019-ND | $20.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $9.31538 | $2,235.69 |
| Unit Price without GST: | $9.31538 |
|---|---|
| Unit Price with GST: | $10.24692 |











