
B43501E2228M80 | |
|---|---|
cms-digikey-product-number | B43501E2228M80-ND |
cms-manufacturer | |
cms-manufacturer-product-number | B43501E2228M80 |
cms-description | CAP ALUM 2200UF 20% 200V SNAP TH |
cms-customer-reference | |
cms-detailed-description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 45mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.46 A @ 100 Hz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |

