2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
ALU_Snap-in

B43254A1228M000

DigiKey Part Number
495-6216-ND
Manufacturer
Manufacturer Product Number
B43254A1228M000
Description
CAP ALUM 2200UF 20% 160V SNAP TH
Customer Reference
Detailed Description
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.44 A @ 120 Hz
Ripple Current @ High Frequency
5.332 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.66000$16.66
10$12.05100$120.51
80$9.72800$778.24
160$9.19981$1,471.97
560$8.81136$4,934.36
Manufacturers Standard Package
Unit Price without GST:$16.66000
Unit Price with GST:$18.32600