2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231A9228M060

DigiKey Part Number
495-B41231A9228M060-ND
Manufacturer
Manufacturer Product Number
B41231A9228M060
Description
SNAP-IN 2200UF 100V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B41231A9228M060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.58 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.35200$43.52
50$3.66340$183.17
160$3.32769$532.43
640$3.04742$1,950.35
1,120$2.96172$3,317.13
2,560$2.85734$7,314.79
5,120$2.78664$14,267.60
Manufacturers Standard Package
Unit Price without GST:$6.08000
Unit Price with GST:$6.68800