
B32922C3104M289 | |
|---|---|
DigiKey Part Number | 495-B32922C3104M289CT-ND - Cut Tape (CT) 495-B32922C3104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3104M289 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3104M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.48000 | $4.80 |
| 50 | $0.36100 | $18.05 |
| 100 | $0.32440 | $32.44 |
| 500 | $0.26232 | $131.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,170 | $0.22072 | $258.24 |
| 2,340 | $0.20680 | $483.91 |
| 3,510 | $0.19984 | $701.44 |
| 5,850 | $0.19211 | $1,123.84 |
| 8,190 | $0.18760 | $1,536.44 |
| 11,700 | $0.18326 | $2,144.14 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

