1 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32914A5105M000

DigiKey Part Number
495-6681-ND
Manufacturer
Manufacturer Product Number
B32914A5105M000
Description
CAP FILM 1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32914A5105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
530V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.58000$8.58
10$6.29600$62.96
50$5.38480$269.24
200$4.87095$974.19
600$4.58433$2,750.60
1,000$4.47828$4,478.28
2,600$4.31637$11,222.56
Manufacturers Standard Package
Unit Price without GST:$8.58000
Unit Price with GST:$9.43800