0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3104M189

DigiKey Part Number
495-77179-2-ND - Tape & Reel (TR)
495-77179-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32912A3104M189
Description
CAP FILM 0.1UF 20% 760VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3104M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.13300$11.33
50$0.88960$44.48
100$0.81430$81.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.60288$542.59
1,800$0.57217$1,029.91
2,700$0.55679$1,503.33
4,500$0.53974$2,428.83
6,300$0.52977$3,337.55
9,000$0.52019$4,681.71
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$1.91400