
B32656A0105K000 | |
|---|---|
DigiKey Part Number | 495-B32656A0105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32656A0105K000 |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32656A0105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.98000 | $11.98 |
| 10 | $9.01300 | $90.13 |
| 50 | $7.82800 | $391.40 |
| 160 | $7.25013 | $1,160.02 |
| 640 | $6.76734 | $4,331.10 |
| 1,120 | $6.61973 | $7,414.10 |
| Unit Price without GST: | $11.98000 |
|---|---|
| Unit Price with GST: | $13.17800 |

