
B32654A1154J000 | |
|---|---|
DigiKey Part Number | 495-6887-ND |
Manufacturer | |
Manufacturer Product Number | B32654A1154J000 |
Description | CAP FILM 0.15UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A1154J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |
| 10 | $3.55200 | $35.52 |
| 50 | $2.96180 | $148.09 |
| 200 | $2.62945 | $525.89 |
| 600 | $2.44400 | $1,466.40 |
| 1,000 | $2.37542 | $2,375.42 |
| 2,600 | $2.27070 | $5,903.82 |
| 5,000 | $2.21358 | $11,067.90 |
| Unit Price without GST: | $5.04000 |
|---|---|
| Unit Price with GST: | $5.54400 |

