
B32652A0473J189 | |
|---|---|
DigiKey Part Number | 495-B32652A0473J189TR-ND - Tape & Reel (TR) 495-B32652A0473J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32652A0473J189 |
Description | CAP FILM 0.047UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0473J189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.14600 | $11.46 |
| 50 | $0.90000 | $45.00 |
| 100 | $0.82450 | $82.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.61139 | $550.25 |
| 1,800 | $0.58051 | $1,044.92 |
| 2,700 | $0.56503 | $1,525.58 |
| 4,500 | $0.54788 | $2,465.46 |
| 6,300 | $0.53785 | $3,388.46 |
| 9,000 | $0.52821 | $4,753.89 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

