2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A6222K189

DigiKey Part Number
495-B32620A6222K189TR-ND - Tape & Reel (TR)
495-B32620A6222K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32620A6222K189
Description
CAP FILM 2200PF 10% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A6222K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64400$6.44
50$0.49060$24.53
100$0.44330$44.33
500$0.36382$181.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.29686$534.35
3,600$0.28104$1,011.74
5,400$0.27312$1,474.85
9,000$0.26434$2,379.06
12,600$0.25921$3,266.05
18,000$0.25427$4,576.86
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300