0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A4223J289

DigiKey Part Number
495-4855-1-ND - Cut Tape (CT)
495-4855-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620A4223J289
Description
CAP FILM 0.022UF 5% 400VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A4223J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,891
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.76500$7.65
50$0.58800$29.40
100$0.53360$53.36
500$0.44174$220.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,600$0.36618$585.89
3,200$0.34730$1,111.36
4,800$0.33785$1,621.68
8,000$0.32736$2,618.88
11,200$0.32123$3,597.78
16,000$0.31534$5,045.44
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.33100