
B32529C3332J189 | |
|---|---|
DigiKey Part Number | 495-B32529C3332J189TR-ND - Tape & Reel (TR) 495-B32529C3332J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3332J189 |
Description | CAP FILM 3300PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3332J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30300 | $3.03 |
| 50 | $0.22180 | $11.09 |
| 100 | $0.19700 | $19.70 |
| 500 | $0.15524 | $77.62 |
| 1,000 | $0.14235 | $142.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.11741 | $328.75 |
| 5,600 | $0.11010 | $616.56 |
| 8,400 | $0.10643 | $894.01 |
| 14,000 | $0.10238 | $1,433.32 |
| 19,600 | $0.10000 | $1,960.00 |
| 28,000 | $0.09772 | $2,736.16 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

