B32529C3222K289 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,907
Unit Price: $0.47000
Datasheet

Upgrade


TDK
In Stock: 35,829
Unit Price: $0.50000
Datasheet

Upgrade


TDK
In Stock: 31,656
Unit Price: $0.55000
Datasheet

Upgrade


TDK
In Stock: 18,684
Unit Price: $0.71000
Datasheet

Upgrade


TDK
In Stock: 874
Unit Price: $0.68000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.16560
Datasheet

Parametric Equivalent


TDK
In Stock: 8,280
Unit Price: $0.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,215
Unit Price: $0.49000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,163
Unit Price: $0.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 15,489
Unit Price: $0.52000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.02348
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.90028
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.90028
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.90028
Datasheet
2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
B32529 SERIES

B32529C3222K289

DigiKey Part Number
495-2537-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3222K289
Description
CAP FILM 2200PF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3222K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
12,800$0.09604$1,229.31
Manufacturers Standard Package
Unit Price without GST:$0.09604
Unit Price with GST:$0.10564