
B32529C3153K189 | |
|---|---|
DigiKey Part Number | 495-B32529C3153K189TR-ND - Tape & Reel (TR) 495-B32529C3153K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3153K189 |
Description | CAP FILM 0.015UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3153K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.18530 | $18.53 |
| 500 | $0.14552 | $72.76 |
| 1,000 | $0.13327 | $133.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.10971 | $307.19 |
| 5,600 | $0.10275 | $575.40 |
| 8,400 | $0.09927 | $833.87 |
| 14,000 | $0.09541 | $1,335.74 |
| 19,600 | $0.09315 | $1,825.74 |
| 28,000 | $0.09098 | $2,547.44 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

