0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1473M289

DigiKey Part Number
495-B32529C1473M289CT-ND - Cut Tape (CT)
495-B32529C1473M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1473M289
Description
CAP FILM 0.047UF 20% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1473M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,568
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25400$2.54
50$0.18440$9.22
100$0.16300$16.30
500$0.12724$63.62
1,000$0.11619$116.19
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.09397$300.70
6,400$0.08793$562.75
9,600$0.08491$815.14
16,000$0.08156$1,304.96
22,400$0.07960$1,783.04
32,000$0.07772$2,487.04
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300